Wenger NewProducts-New Products-New Products 662006

Brand: Wenger
Wenger offers a diverse selection of protective cases and covers designed for technology devices, including tablets and laptops, suitable for both travel and everyday use.
Description Image Product Buy Pricing (Ex VAT) Type Colour Laptop Size
Wenger 601360 Tablet PC cover Bookcover Grey
Wenger 601360 Tablet PC cover Bookcover Grey
Standard range
Order code: 20-6526
MPN: 601360

Despatched within 4 working days - 7 in stock
1+ £29.42
10+ £28.57
50+ £28.48
Price per unit Ex VAT
Laptop sleeve Grey
Wenger 601361 Universal Tablet PC Cover Black Organiser 10 inch
Wenger 601361 Universal Tablet PC Cover Black Organiser 10 inch
Standard range
Order code: 20-6527
MPN: 601361

Despatched within 4 working days - 5 in stock
1+ £37.83
10+ £36.73
50+ £36.63
Price per unit Ex VAT
Laptop sleeve Black
Wenger 610163 Syntry Laptop trolley Carry-On Case Black grey 14.1 inches
Wenger 610163 Syntry Laptop trolley Carry-On Case Black grey 14.1 inches
Standard range
Order code: 20-6532
MPN: 610163

Despatched same day - 1 in stockBack-order availability date - 25/10/2026
1+ £89.77
Price per unit Ex VAT
Trolley Grey 14.1in
Wenger 611712 Amelie Tablet PC cover 10 inch Bookcover Black
Wenger 611712 Amelie Tablet PC cover 10 inch Bookcover Black
Order code: 20-6539
MPN: 611712
1+ £26.21
Price per unit Ex VAT
Laptop sleeve Black
Wenger 612536 Wenger Hars carry-on trolley Prymo Black
Wenger 612536 Wenger Hars carry-on trolley Prymo Black
Standard range
Order code: 20-6546
MPN: 612536

Despatched within 4 working days - 29 in stock
1+ £76.21
Price per unit Ex VAT
Trolley Black
Wenger 612537 Hars trolley Prymo Medium black durable case for easy travel
Wenger 612537 Hars trolley Prymo Medium black durable case for easy travel
Extended range
Order code: 20-6547
MPN: 612537

Back order - 18 availableBack-order availability date - 18/11/2026
1+ £80.65
Price per unit Ex VAT
Trolley Black
Wenger 612538 Wenger Hars case trolley Prymo Large Black
Wenger 612538 Wenger Hars case trolley Prymo Large Black
Extended range
Order code: 20-6548
MPN: 612538

Back order - 19 availableBack-order availability date - 18/11/2026
1+ £118.92
Price per unit Ex VAT
Trolley Black
Wenger 653323 Hars case trolley Amplix Carry-On Black Hardside
Wenger 653323 Hars case trolley Amplix Carry-On Black Hardside
Standard range
Order code: 20-6564
MPN: 653323

Despatched same day - 1 in stockBack-order availability date - 25/10/2026
1+ £95.78
Price per unit Ex VAT
Trolley Black
Wenger 653631 Legacy Laptop trolley bag Black fits 15.6 inch
Wenger 653631 Legacy Laptop trolley bag Black fits 15.6 inch
Standard range
Order code: 20-6572
MPN: 653631

Despatched within 4 working days - 4 in stock
1+ £140.45
Price per unit Ex VAT
Trolley Black 15.6in

Trustpilot