Wenger 653631 Legacy Laptop trolley bag Black fits 15.6 inch

MPN
653631
Brand
Wenger
EAN-13
7611160299772
Order Code
20-6572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £140.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wenger 653631 - The Wenger 653631 Legacy Laptop Trolley Bag in Black is designed to safely transport and protect laptops up to 15.6 inches in size. This robust trolley bag features a durable construction with reinforced edges and a padded compartment to safeguard sensitive electronic devices during transit. Its extendable telescopic handle and smooth-rolling wheels facilitate ease of mobility, making it an ideal choice for professionals who frequently travel. Besides providing ample space for a laptop, it includes organised compartments for documents and accessories, which is particularly useful in engineering and technical fields where secure and organised equipment transportation is crucial.
Type Trolley
Colour Black
Laptop Size 15.6in

Reviews

Be the first to submit a review

Trustpilot