Wenger 610163 Syntry Laptop trolley Carry-On Case Black grey 14.1 inches

MPN
610163
Brand
Wenger
EAN-13
7613329077603
Order Code
20-6532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £89.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/10/2026

Wenger 610163 is a meticulously engineered carry-on case designed for seamless integration in professional environments requiring reliable transportation of sensitive electronic equipment. This Syntry laptop trolley is crafted to accommodate laptops up to 14.1 inches, presenting an optimal balance of security and functionality. Its robust construction features a combination of durable materials in a black and grey colour scheme, ensuring both aesthetic appeal and enduring performance. Often utilised by IT professionals, engineers, and technicians, the case delivers enhanced protection and mobility for critical computing devices during travel, making it a preferred choice for safeguarding technical assets on the go.
Type Trolley
Colour Grey
Laptop Size 14.1in

Reviews

Be the first to submit a review

Trustpilot