Wenger 653186 Altair backpack Black Fits up to 39.6 cm (15.6") laptops

MPN
653186
Brand
Wenger
EAN-13
7611160264220
Order Code
20-6558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £75.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Wenger 653186 Altair is a backpack specifically engineered to securely transport laptops with screen sizes up to 39.6 cm (15.6 inches). This carrying bag is constructed with durable materials designed to withstand daily wear while offering a comfortable ergonomic fit. Its ample interior compartments provide organised storage not only for laptops but also for essential peripherals and documents, making it highly suitable for both field engineers and office professionals who require mobile computing solutions. The black backpack features padded sections to ensure optimal protection of electronic equipment against impacts during transit, thus enhancing safety and reliability in various engineering environments.
Type Laptop backpack
Colour Black
Laptop Size 15.6in

Reviews

Be the first to submit a review

Trustpilot