Wenger 653129 Carbon Pro backpack Black 15.6" laptop bag & case

MPN
653129
Brand
Wenger
EAN-13
7611160255242
Order Code
20-6556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £108.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Wenger 653129 is a Carbon Pro backpack designed to accommodate laptops up to 39.6 cm (15.6 inches) in screen size. This Black laptop bag and case offers a secure and durable solution for safely transporting your portable computing device, ensuring protection against everyday impacts and wear. Engineered for practical use, the backpack features specialised compartments and padding to safeguard electronics, as well as ergonomic straps to enhance user comfort during transport. This robust design makes it suitable for engineers, technicians, and professionals who require a reliable carrying system for their laptops, accessories, and documents in various environments.
Type Laptop backpack
Colour Black
Laptop Size 15.6in

Reviews

Be the first to submit a review

Trustpilot