Wenger 612543 Motion Deluxe Tote Laptop Bag Black Suitable for 15.6" Devices

MPN
612543
Brand
Wenger
EAN-13
7613329177945
Order Code
20-6549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £67.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

Wenger's 612543 Motion Deluxe Tote is a sophisticated laptop bag designed for devices up to 39.6 cm (15.6 inches) in size, presented in a professional black finish. This expertly crafted tote embodies practical design and robust construction, making it ideal for engineers and technical professionals who require a reliable method to transport laptops and essential documents. Engineered with durable materials, it provides enhanced protection against potential impacts, while its ergonomic handle ensures comfortable carrying over extended periods. The bag's thoughtful layout includes designated compartments for efficiently storing and accessing peripheral devices, cables, and essential tools, making it particularly suitable for use in both fieldwork and office settings, where organised mobility is paramount.
Type Briefcase
Colour Black
Laptop Size 15.6in

Reviews

Be the first to submit a review

Trustpilot