Wenger 611651 PlayerMode Laptop Backpack Black Fits up to 15.6 inch

MPN
611651
Brand
Wenger
EAN-13
7613329114575
Order Code
20-6538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £53.64
10+ £52.48
50+ £52.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

Wenger 611651 is a meticulously designed PlayerMode laptop backpack engineered to accommodate laptops with screen sizes up to 39.6 cm (15.6 inches). The backpack, finished in a sleek black colour, offers robust protection for computing devices, making it a practical choice for secure transport and storage across diverse settings, including office environments, educational institutions, and field operations. Crafted from durable materials, the Wenger backpack provides compartmentalised storage, ensuring not only the safety of the laptop but also the organised carriage of peripherals and essential accessories. Its ergonomic design supports comfortable wear during prolonged use, which can be especially beneficial in engineering and IT professions where mobility is critical. Whether employed as a MacBook backpack or general laptop carrying solution, this product meets rigorous demands for reliability and efficiency.
Type Laptop backpack
Colour Black
Laptop Size 15.6in

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot