Wenger 606489 City Upgrade Laptop Backpack Grey Fits 15.6" 39.6cm

MPN
606489
Brand
Wenger
EAN-13
7613329064481
Order Code
20-6529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £74.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

Wenger 606489 is a City Upgrade laptop backpack designed to accommodate devices up to 39.6 cm (15.6 inches) in size. Engineered with meticulous precision, this grey backpack offers a durable and protective carrying solution suitable for laptops, including MacBook devices, within the specified dimensions. The design incorporates ergonomic features for enhanced user comfort, including padded straps and breathable back padding, to ensure convenience during prolonged use. This versatile backpack is ideal for professionals and students who require a reliable and structured means of transporting their electronic devices and accompanying accessories safely across varying environments. The City Upgrade model adheres to Wenger's standards of quality, making it a suitable choice for everyday professional use or educational purposes.
Type Laptop backpack
Colour Grey
Laptop Size 15.6in

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot