Weltron Mct 0603-4020 Metal Film Resistor 4.02KΩ SMD 0603 0.1 W 1% 50 PPM

MPN
MCT 0603-4020
Brand
Weltron
EAN-13
2050000135682
Order Code
18-5151
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
200+ £0.0205
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,882 in stock

Weltron MCT 0603-4020 is a high-precision metal film resistor designed for surface mounting, encapsulated in a standard 0603 package, with a resistance value of 4.02 kO. This component features a power rating of 0.1 watts and a tolerance of 1%, ensuring reliable performance in applications demanding precise resistance values. With a temperature coefficient of 50 ppm, the resistor maintains stability under varying thermal conditions, making it ideal for use in precision instrumentation, telecommunications, and electronic circuits where accuracy and reliability are critical. Its compact form factor, combined with tape-cut packaging, facilitates efficient automated production processes in high-density circuit board designs. The Weltron MCT 0603-4020 serves effectively in environments where precise electrical characteristics and minimal noise levels are essential.
Type SMD
Resistance 4.02kΩ
Power Rating 0.1W
Content 1
Design Type Metal film
Dimensions (L x W x H) 1.6 x 0.8 x 0.8 mm
Height 0.8mm
Length 1.6mm
Product Type Metal film resistor
Temperature Coefficient 50ppm
Tolerance ± 1%
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot