Weltron DCu 0805 Cermet Resistor 1Ω 0805 0.125 W 5% SMD 200 PPM

MPN
DCU 0805
Brand
Weltron
EAN-13
2050000109768
Order Code
18-5148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
200+ £0.0205
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,167 in stock

Weltron DCU 0805 Cermet Resistor is a compact and reliable component designed for Surface Mount Device applications, characterised by its 0805 package size and a resistance value of 1 ohm. This resistor features a power rating of 0.125 watts and a tolerance of 5%, ensuring it can efficiently manage electrical current with minimal variation. With a temperature coefficient of 200 parts per million, it provides consistent performance across a range of temperatures, making it suitable for precise electronic circuits. Its cermet material composition enhances stability and resistance to environmental factors, making it ideal for applications such as signal processing, precision measuring instruments, and high-frequency circuits. The Weltron DCU 0805 Resistor, known for its durability and performance reliability, is a preferred choice in demanding engineering environments where space-saving and high reliability are critical.
Type SMD
Resistance 1Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm
Tolerance ± 5%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot