Weltron 410357 High power resistor 1 kΩ Axial lead 5 W 10% singles

MPN
410357
Brand
Weltron
EAN-13
2050000099199
Order Code
18-5135
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 846 in stock

Weltron 410357 is a high-power resistor with a resistance of 1 kO, designed for demanding electrical applications. This component features an axial lead configuration and is rated for a power dissipation of up to 5 watts. With a tolerance of 10%, it is suitable for circuits where precise resistance is not critical, allowing for slight variances in resistance without affecting functionality. This high-power resistor is frequently employed in applications requiring robust performance under significant electrical loads, such as in power supply circuitry, motor drives, and audio amplifiers. Its reliable construction and performance make it a dependable choice for engineers seeking to manage power efficiently within their designs.
Type High power resistor
Resistance 1kΩ
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Maximum Temperature +350°C
Min. temperature -55°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot