Weltron 410217 High power resistor 68 Ω Axial lead 5 W 10%

MPN
410217
Brand
Weltron
EAN-13
2050000099052
Order Code
18-5133
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 825 in stock

Weltron 410217 represents a robust choice in power resistors, specifically designed as a high power resistor with an electrical resistance of 68 O. Engineered with an axial lead configuration, this component is capable of handling up to 5 watts of power with a tolerance of ±10%. It serves as a reliable element in circuits requiring precise power management and dissipation, making it particularly suitable for use in power supplies, amplifiers, and various industrial applications where consistent performance under high load conditions is necessary. Such characteristics ensure that the Weltron 410217 is a dependable solution for managing electrical current in demanding engineering environments.
Type High power resistor
Resistance 68Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Maximum Temperature +350°C
Min. temperature -55°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot