Weltron 410187 High power resistor 5 W 39 Ω Axial lead 10% Wirewound Resistors

MPN
410187
Brand
Weltron
EAN-13
2050000099021
Order Code
18-5130
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Weltron 410187 is a high power resistor with a power rating of 5 watts and a resistance value of 39 ohms, designed with axial leads and a 10% tolerance, making it ideal for applications requiring precision and reliability. As a wirewound resistor, it is constructed to handle high power loads and offers superior long-term stability and heat dissipation. This component is well-suited for use in power supply circuits, motor controls, and audio equipment, where consistent performance under varying conditions is crucial. Its design caters to environments demanding robust and dependable electrical resistance, ensuring that it meets the rigorous standards expected in professional engineering applications.
Type High power resistor
Resistance 39Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Maximum Temperature +350°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot