Weltron 410160 High power resistor 27 Ω Axial lead 5 W 10 %

MPN
410160
Brand
Weltron
EAN-13
2050000099007
Order Code
18-5128
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.409
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

Weltron 410160 is a high power resistor designed for demanding electrical applications, featuring a resistance value of 27 ohms with an axial lead configuration, ensuring easy integration into circuit designs. Rated at 5 watts, this resistor is capable of handling significant power loads, making it ideal for use in power supply circuits and motor control applications where reliability and efficiency are paramount. With a tolerance of 10%, it offers a balance between precision and cost-effectiveness, suitable for applications where exact resistance values are less critical. The Weltron 410160 is commonly employed in prototyping, impedance matching, and as a load resistor in various electronic projects requiring durable and high-power components.
Type High power resistor
Resistance 27Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Maximum Temperature +350°C
Min. temperature -55°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot