Weltron 410152 High power resistor 22 Ω Axial lead 5 W 10 %

MPN
410152
Brand
Weltron
EAN-13
2050000098994
Order Code
18-5127
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.426
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

Weltron 410152 is a high power resistor featuring a resistance of 22 ohms with a tolerance of 10%, designed for applications requiring reliable and efficient power dissipation. This axial lead resistor is rated for a power capacity of 5 watts, which enables it to handle substantial electrical loads in various electrical and electronic circuits. Engineered for integration into power supply systems, amplifiers, and motor control circuits, the robust construction of this component ensures durability and stability under high load conditions. Such resistors are essential in dissipating excess energy and managing current flow, making them indispensable in both industrial and consumer electronics sectors. Additionally, the axial lead configuration facilitates straightforward incorporation into printed circuit boards, providing versatility and ease of installation for engineers.
Type High power resistor
Resistance 22Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot