Weltron 410055 High power resistor 3.3 Ω Axial lead 5 W 10 % 1 unit

MPN
410055
Brand
Weltron
EAN-13
2050000098895
Order Code
18-5121
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.409
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

Weltron 410055 high power resistor is designed with a resistance of 3.3 ohms and features axial lead configuration capable of handling a power rating of 5 watts with a tolerance of 10 percent. This resistor is ideal for circuit applications that require stable performance under high current loads, making it suitable for use in power supplies, amplifiers, and other high-power electronic systems. The robust design ensures reliability in demanding environments, providing a consistent resistance value crucial for maintaining the integrity of electrical circuits. With precision manufacturing, this component supports efficient thermal management and consistent energy dissipation, meeting the needs of engineers seeking dependable resistance solutions in their designs.
Type High power resistor
Resistance 3.3Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot