Weltron 410020 Resistor 1.8 Ω Axial lead 5 W 10% High Power Wirewound

MPN
410020
Brand
Weltron
EAN-13
2050000098864
Order Code
18-5119
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.383
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Weltron 410020 is a high-power resistor with a resistance of 1.8 ohms, designed for applications requiring robust current handling and reliable performance. This component features an axial lead configuration, facilitating straightforward integration into a variety of circuit designs. Rated at 5 watts with a tolerance of 10%, the Weltron 410020 utilises a wirewound construction, ensuring both durability and stability under high load conditions. Such resistors are commonly employed in power supply circuits, amplifiers, and motor controllers, where precise resistance and heat dissipation are critical requirements. Built for performance in demanding environments, this power resistor is an essential component for engineers seeking reliable and efficient current regulation.
Type High power resistor
Resistance 1.8Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Maximum Temperature +350°C
Min. temperature -55°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot