Weller WTP 90 Soldering Iron 90W

Weller Brand: Weller

The Weller WTP 90 is a 90W temperature controlled soldering iron with Weller's Power Response Heating Technology.

The ability to quickly change the heating element during operation allows efficient working with several different tip types in quick succession.

The iron operates from 24V AC, supplied by a Weller WT 1 or WT 1H power supply unit. It is available separately or in a set with a WSR 200 safety rest.


  • Fitted with an XNT A, 1.6 x 0.4mm chisel soldering tip
  • Supplied with an XNT series tip changing tool
  • Suitable safety rest WSR 200 available separately or in a set
  • Takes Weller XNT or THM soldering tips
  • Weller type WTP 90
Click here to see the compatibility chart.
Description Image Product Buy Pricing (Ex VAT) Type Wattage Voltage
Weller T0052922299N WTP 90 Soldering Iron 90W
Weller T0052922299N WTP 90 Soldering Iron 90W
Extended range
Order code: 85-4912
MPN: T0052922299N

Available to back orderBack-order availability date - 06/12/2026
1+ £216.00
Price per unit Ex VAT
Soldering iron 90W 24V
Weller T0052922399N WTP 90 Soldering Set With Safety Rest WSR 200
Weller T0052922399N WTP 90 Soldering Set With Safety Rest WSR 200
Extended range
Order code: 85-4913
MPN: T0052922399N

Available to back orderBack-order availability date - 06/12/2026
1+ £245.12
Price per unit Ex VAT
Soldering iron 90W 24V

Trustpilot