Weller T0054488199 XNT 1SCNW Solder Tip Chisel 0.3 x 0.1mm |
85-4970
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.28
Price per unit Ex VAT
|
Chisel |
0.1mm |
response technology |
0.3mm |
|
XNT |
Weller T0054486299 XNT 1SC Solder Tip Chisel 0.4 x 0.15mm |
85-4971
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £6.93
Price per unit Ex VAT
|
Chisel |
0.15mm |
|
0.4mm |
|
XNT |
Weller T0054485999 XNT H Solder Tip Chisel 0.8 x 0.4mm |
85-4972
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £6.93
Price per unit Ex VAT
|
Chisel |
0.4mm |
|
0.8mm |
|
XNT |
Weller T0054486099 XNT K Solder Tip Chisel 1.2 x 0.4mm |
85-4973
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £6.93
Price per unit Ex VAT
|
Chisel |
0.4mm |
|
1.2mm |
|
XNT |
Weller T0054485199 XNT A Solder Tip Chisel 1.6 x 0.4mm |
85-4974
|
|
Despatched same day - 11 in stockAdditional quantity lead time 3 weeks
|
1+ £6.93
Price per unit Ex VAT
|
Chisel |
0.4mm |
|
1.6mm |
|
XNT |
Weller T0054485699 XNT 6 Solder Tip Chisel 1.6 x 0.4mm |
85-4975
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £6.93
Price per unit Ex VAT
|
Chisel |
0.4mm |
|
1.6mm |
|
XNT |
Weller T0054485799 XNT B Solder Tip Chisel 2.4 x 0.8mm |
85-4976
|
|
Despatched same day - 38 in stockAdditional quantity lead time 3 weeks
|
1+ £6.25
Price per unit Ex VAT
|
Chisel |
0.8mm |
|
2.4mm |
|
XNT |
Weller T0054485899 XNT C Solder Tip Chisel 3.2 x 0.8mm |
85-4977
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £6.93
Price per unit Ex VAT
|
Chisel |
0.8mm |
|
3.2mm |
|
XNT |
Weller T0054485399 XNT D Solder Tip Chisel 4.0 x 0.8mm |
85-4978
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £6.93
Price per unit Ex VAT
|
Chisel |
0.8mm |
|
4mm |
|
XNT |
Weller T0054487399 XNT HX 45° Soldering Tip Chisel 0.8 x 0.4mm |
85-4979
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £9.19
Price per unit Ex VAT
|
Chisel |
0.4mm |
|
0.8mm |
Soldering Tips |
XNT |
Weller T0054487499 XNT 4 X 45° Solder Tip Chisel 1.2 x 0.4mm |
85-4980
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £9.19
Price per unit Ex VAT
|
Chisel |
0.4mm |
|
1.2mm |
Tip |
XNT |
Weller T0054486499 XNT AX Solder Tip Chisel 1.6 x 0.8mm |
85-4981
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £9.19
Price per unit Ex VAT
|
Chisel |
0.8mm |
|
1.6mm |
|
XNT |
Weller T0054488299 XNT BX Solder Tip Chisel 2.4 x 0.8mm |
85-4982
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £7.37
Price per unit Ex VAT
|
Chisel |
0.8mm |
|
2.4mm |
|
XNT |
Weller T0054485599 XNT 4 Solder Tip Sloped 1.2mm |
85-4984
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £6.93
Price per unit Ex VAT
|
Sloped |
1.2mm |
|
1.2mm |
|
XNT |
Weller T0054488499 XNT AA 45° Solder Tip Sloped 1.6mm |
85-4985
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £6.93
Price per unit Ex VAT
|
Sloped |
1.6mm |
|
1.6mm |
|
XNT |
Weller T0054488599 XNT BB 45° Solder Tip Sloped 2.4mm |
85-4986
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £6.93
Price per unit Ex VAT
|
Sloped |
2.4mm |
|
2.4mm |
|
XNT |
Weller T0054488699 XNT CC 45° Solder Tip Sloped 3.2mm |
85-4987
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £6.93
Price per unit Ex VAT
|
Sloped |
3.2mm |
|
3.2mm |
|
XNT |
Weller T0054486899 XNT S Solder Tip Conical 0.4mm |
85-4990
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £6.95
Price per unit Ex VAT
|
Conical |
0.4mm |
|
0.4mm |
|
XNT |
Weller T0054486399 XNT KN Solder Tip Knife 2.0mm |
85-4991
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.28
Price per unit Ex VAT
|
Knife |
2mm |
|
2mm |
|
XNT |
Weller T0054485499 XNT GW 1 Solder Tip Gull Wing 2.0mm |
85-4993
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.28
Price per unit Ex VAT
|
Gull wing |
2mm |
|
2mm |
|
XNT |
Weller T0054488099 XNT GW Solder Tip Gull Wing 1.5mm |
85-4994
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £7.22
Price per unit Ex VAT
|
Gull wing |
1.5mm |
|
1.5mm |
|
XNT |
Weller T0054485299 XNT 1S Solder Tip Round 0.2mm |
85-4995
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £6.93
Price per unit Ex VAT
|
Round |
0.2mm |
|
0.2mm |
|
XNT |
Weller T0054487299 XNT 1LX Solder Tip Round 0.2mm |
85-4996
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £9.19
Price per unit Ex VAT
|
Round |
0.2mm |
|
0.2mm |
|
XNT |
Weller T0054486599 XNT 1X Solder Tip Round 0.4mm |
85-4997
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £9.19
Price per unit Ex VAT
|
Round |
0.4mm |
|
0.4mm |
|
XNT |
Weller T0054487599 XNT 1SLX 45° Solder Tip Round 0.4mm |
85-4998
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £9.19
Price per unit Ex VAT
|
Round |
0.4mm |
|
0.4mm |
|
XNT |
Weller T0058765758N XNT Barrel |
85-5024
|
|
Available to back orderBack-order availability date - 06/12/2026
|
1+ £23.87
Price per unit Ex VAT
|
Barrel |
|
|
|
|
XNT |
Weller T0058765767N XNT Barrel For Bent Tips |
85-5025
|
|
Available to back orderBack-order availability date - 06/12/2026
|
1+ £33.28
Price per unit Ex VAT
|
Barrel |
|
|
|
|
XNT |