Weller WLTCH10IR80 Soldering Iron Tip, Chisel 10.0 WLIR80 3PK

MPN
WLTCH10IR80
Brand
Weller
EAN-13
037103346582
Order Code
85-6694
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

Weller WLTCH10IR80 Soldering Iron Tip, Chisel 10.0 WLIR80 3PK This tip is easy to replace and is perfect for your electronic soldering tasks. Solder confidently with Weller's 80W Soldering Iron with LED Halo Ring™ or 80W Power Soldering Iron. With its ergonomic molded grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
  • Join wires (<4AWG), heat sink, home repairs, grounding modifications, stained glass, automotive
  • Compatable with WLIR8012A, WLIR8023C, WLIR8023G, WLIR8023I, WLIR8023M, WLIRK8012A, WLIRK8023C, WLIRK8023G, WLIRK8023I, WLIRK8023M, WLIRPK8012A, WLIRPK8023C, WLIRPK8023G, WLIRPK8023I, WLIRPK8023M, WLSK8012A, WLSK8023C, WLSK8023G and WLSK8023I
  • Chisel 10.0 mm Tip
  • Easy tip change
For Use With WLIR8012A, WLIR8023C, WLIR8023G, WLIR8023I, WLIR8023M, WLIRK8012A, WLIRK8023C, WLIRK8023G, WLIRK8023I, WLIRK8023M, WLIRPK8012A, WLIRPK8023C, WLIRPK8023G, WLIRPK8023I, WLIRPK8023M, WLSK8012A, WLSK8023C, WLSK8023G and WLSK8023I
Tip Type Chisel
Tip Size 10.0mm
Length 76.2mm
Type Soldering Tips
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot