Weller WLTC04LBA12 Soldering Iron Tip, Conical 0.4 For WLBRK12

MPN
WLTC04LBA12
Brand
Weller
EAN-13
037103345783
Order Code
85-6629
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
6+ £22.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 14/08/2026

Weller WLTC04LBA12 Soldering Iron Tip, Conical 0.4 For WLBRK12 is easy to replace without a tool and is perfect for your electronic soldering tasks. Solder on-the-go with Weller's Cordless Re-chargeable Soldering Iron. 12W Lithium-Ion Battery enables you to use it while re-charging for continuous operation. With its 45 second heat-up, full range of tips, LED light, auto shut off, and integrated safety rest, it's perfect for your soldering tasks.
  • No Tool Tip Change
  • Solder On-the-GO
  • 45 Second Heat-up
  • Better Visibility
  • Use While Re-charging
  • Protect Yourself & Workspace
For Use With WLBRK12
Tip Type Conical
Tip Size 0.4mm
Length 50mm
Type Soldering Tips
Width 0.4mm

Reviews

Be the first to submit a review

Trustpilot