Weller WLTC03IBA4 Soldering Iron Tip, Conical 0.3 For WLIBA4

MPN
WLTC03IBA4
Brand
Weller
EAN-13
037103345752
Order Code
85-6619
Country of Origin
China
  • Quickly find another product in this range by Type:

    Soldering iron Soldering Tips
View Full Product Range (2)
Qty Unit Price (Ex VAT)
6+ £17.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 22/07/2026

Weller WLTC03IBA4 Soldering Iron Tip, Conical 0.3 For WLIBA4 is easy to replace with the lever tool and is perfect for your electronic soldering tasks. The 4.5W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up and the ability to easily swap out batteries, it's perfect for your soldering tasks.
  • Easy tip change
  • Conical tip is easy to replace with the lever tool
For Use With WLIBA4
Tip Type Conical
Tip Size 0.3mm
Length 50mm
Type Soldering Tips
Width 0.3mm

Reviews

Be the first to submit a review

Trustpilot