Weller WATC100F Automatic Tip Cleaner ESD-safe 141x131x110mm

MPN
WATC100F
Brand
Weller
EAN-13
4003019447206
Order Code
08-2902
Country of Origin
Mexico
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1676g 1754g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £365.53 £365.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Weller manufactures the WATC100F Automatic tip cleaner, a soldering accessory designed to help maintain soldering equipment. Its dimensions are 141 x 131 x 110 mm, making it compact and efficient for workspace use. This product is ideal for ensuring clean, well-maintained soldering iron tips in various electronics and crafts applications.
Type Automatic tip cleaner
For Use With Weller
Dimensions (L x W x H) 141 x 131 x 110 mm
Height 110mm
Length 141mm
Temperature Range -10 °C to +45°C
Voltage 100 - 240V
Weight 1676g
Width 131mm

Reviews

Be the first to submit a review

Trustpilot