Weller T0058735936N Compact Filter H13 & Gas Filter for Zero Smog 4V

MPN
T0058735936N
Brand
Weller
EAN-13
4003019421848
Order Code
08-2891
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £211.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The weller compact filter for zero smog 4V and WFE 2S is a single compact unit with dimensions of 270 x 400 x 270 mm. It is designed for soldering applications to effectively filter particulates and ensure a cleaner working environment. This filter is suitable for use in environments where electrostatic discharge (ESD) protection is essential.
Type Compact filter
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W x H) 270 x 400 x 270 mm
Height 270mm
Length 270mm
Weight 4.23kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot