Weller T0058727823 R02 Hot Air Nozzle 0.8mm Tip Size 1 piece

Image Representative of Range

Weller T0058727823 R02 Hot Air Nozzle 0.8mm Tip Size 1 piece

MPN
T0058727823
Brand
Weller
EAN-13
4003019007196
Order Code
13-5545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weller R02 hot air nozzle, with a tip size of 0.8 mm, is designed for precise and controlled heat application. Manufactured by Weller, this is an ideal tool for delicate soldering or desoldering tasks. It is perfect for small-scale electronics work that requires targeted hot air flow.
For Use With Weller hot air pencil HAP 200 1/HAP
Tip Type Hot air nozzles
Tip Size 0.8mm
Type Hot air nozzle
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot