Weller T0058727821 Nozzle Hot Air Tip 1.2 mm 1 piece

MPN
T0058727821
Brand
Weller
EAN-13
2050000317613
Order Code
13-5543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Weller produces the R04 hot air nozzle with a tip size of 1.2 mm, suitable for precision work. This nozzle is ideal for applications such as soldering and desoldering small electronic components. It is typically used in professional electronic repair and assembly.
For Use With Weller hot air pencil HAP 200 1/HAP
Tip Type Hot air nozzles
Tip Size 1.2mm
Type Hot air nozzle
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot