Weller T0054473999 XT GW3 Solder Reservoir Tip 0.8mm 41.5mm Length

Image Representative of Range

Weller T0054473999 XT GW3 Solder Reservoir Tip 0.8mm 41.5mm Length

MPN
T0054473999
Brand
Weller
EAN-13
4003019430192
Order Code
13-5519
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Weller manufactures the XT GW3 soldering tip, a high-performance tool with a solder reservoir design. It features a tip size of 0.8 mm and a length of 41.5 mm, making it suitable for precision soldering applications. This product is ideal for use in electronics repair and assembly due to its fine tip and efficient solder delivery.
For Use With Weller WXP120 / WP120 soldering iron
Tip Type Solder reservoir tip
Tip Size 0.8mm
Length 41.5mm
Type Soldering tip
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot