Weller T0054463299N RTM 005 Soldering Tip 0.5mm Curved MIL-SPEC

MPN
T0054463299N
Brand
Weller
EAN-13
4003019427772
Order Code
08-2886
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £33.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller soldering tip model RTM 005 C X MS is a tapered, curved tip with a size of 0.5 mm and a length of 26 mm, designed for precision work. Manufactured by Weller, this tip is ideal for applications requiring accurate soldering in electronics and fine electrical components. This product is sold individually and is perfect for both professional and hobbyist use.
For Use With WXMP MS WMRP MS
Tip Size 0.5mm
Length 26mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot