Weller T0054462499N RTM 020 G Soldering Tip Tapered 20mm Active 1 pc

MPN
T0054462499N
Brand
Weller
EAN-13
4003019418640
Order Code
08-2881
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £35.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller RTM 020 G MS soldering tip features a tapered design and a tip length of 20 mm, ensuring precision and control. Produced by Weller, this high-quality tip is part number T0054462499N and is typically used for fine-pitch soldering tasks. Ideal for electronics work, it is packaged as a single piece and compatible with specific soldering stations.
For Use With WXMP MS WMRP MS
Tip Type Tapered
Tip Size 2mm
Length 20mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot