Weller T0054462299N RTM 022 S MS Chisel Soldering Tip 18mm 1 pc

MPN
T0054462299N
Brand
Weller
EAN-13
4003019418626
Order Code
08-2879
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £27.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Weller manufactures the RTM 022 S MS chisel-shaped soldering tip, which is 18 mm long. It is designed for precision soldering tasks and is sold as a single piece. This soldering tip is ideal for use in electronics and electrical applications.
For Use With WXMP MS WMRP MS
Tip Type Chisel-shaped
Tip Size 2.2mm
Length 18mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot