Weller T0054462199N RTM 030 K MS Soldering Tip Knife-Tip 3mm 45°

MPN
T0054462199N
Brand
Weller
EAN-13
4003019418619
Order Code
08-2878
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £30.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weller RTM 030 K MS is a soldering tip with a knife-tip design angled at 45 degrees, measuring 3 mm in size and 19 mm in length. Manufactured by Weller, this product is ideal for precision soldering tasks requiring fine detail and control. This single-piece soldering tip is often used in electronic and electrical applications for achieving high-quality results.
For Use With WXMP MS WMRP MS
Tip Type Knife-tip 45°
Tip Size 3mm
Length 19mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot