Weller T0054462099N RTM 012 B MS Soldering Tip Bevelled 1.2mm 1pc

MPN
T0054462099N
Brand
Weller
EAN-13
4003019418602
Order Code
08-2877
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £35.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Weller's T0054462099N soldering tip features a 1.2 mm bevelled design with an 18 mm length, ideal for precision work. This high-quality tip is perfect for delicate soldering tasks, providing excellent heat transfer and durability. Suitable for electronics and fine craftsmanship applications, it comes individually packaged as a single piece.
For Use With WXMP MS WMRP MS
Tip Type Bevelled
Tip Size 1.2mm
Length 18mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot