Weller T0054461499N RTM 002 C MS Tapered Soldering Tip 0.2mm 1 pc(s)

MPN
T0054461499N
Brand
Weller
EAN-13
4003019417995
Order Code
08-2872
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £27.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Weller manufactures the RTM 002 C MS soldering tip, featuring a tapered tip size of 0.2 mm and a tip length of 19 mm. This soldering tip is ideal for precision soldering tasks, where detailed work is required. The product is sold individually and suits applications involving delicate electronic components.
For Use With WXMP MS WMRP MS
Tip Type Tapered
Tip Size 0.2mm
Length 19mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot