Weller T0054461299N RTM 004 S Chisel Solder Tip 19mm Micro Active

MPN
T0054461299N
Brand
Weller
EAN-13
4003019417568
Order Code
08-2871
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £24.77 £24.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Weller soldering tip RTM 004 S, identifiable by part number T0054461299N, features a chisel-shaped design with a tip length of 19 mm. Manufactured by Weller, this tip is ideal for precision soldering tasks requiring a flat surface. It is commonly used in electronics repair and assembly jobs, accommodating a variety of standard soldering applications.
For Use With WXMP WMRP
Tip Type Chisel-shaped
Tip Size 0.4mm
Length 19mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot