Weller T0053670699N Zero Smog 20T Fume Extractor

MPN
T0053670699N
Brand
Weller
EAN-13
4003019428830
Order Code
85-6580
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3862.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/11/2026

The Weller Zero Smog 20T fume extractor can support up to 20 fume extraction soldering irons using the Weller Pipe System 50 (sold separately). Alternatively, up to 6 fume extraction soldering irons can be connected directly to the unit.

The powerful maintenance-free turbine generates a vacuum of 10.000 Pa and is electronically controlled. Operating hours and filter contamination level are also recorded electronically. The filter system achieves a filtration rate of 99.95% as per EN 1822 with a particle size of 0.16µm.


  • Up to 20 FE fume extraction soldering irons can be connected
  • Electrically driven, maintenance-free turbine produces the required vacuum
  • Mobile unit for central and stand alone applications
  • Central installation for 50mm pipe systems up to 200m length possible
  • Weller type T0053670699N
Type Fume extraction system
Voltage 230V
Power Rating 530VA
Maximum Airflow Rate 100m³/h

Reviews

Be the first to submit a review

Trustpilot