Weller T0053665699N Zero Smog 4V Fume Extractor 230V 275VA 2 Nozzles

MPN
T0053665699N
Brand
Weller
EAN-13
4003019426492
Order Code
08-2864
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £2188.86 £2185.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 06/11/2026

The Weller Zero Smog 4V soldering fume extractor operates at 230 V and 275 VA, providing efficient air purification during soldering tasks. Designed for safe electronic assembly environments, it effectively filters out harmful fumes and particulates. This extraction unit is vital for maintaining a clean work area and ensuring the health of soldering professionals.
Type Soldering fume extractor
Voltage 230V
Power Rating 275VA
Maximum Airflow Rate 230 m³/h
Dimensions (L x W x H) 345 x 325 x 505 mm
Height 505mm
Length 345mm
Max. noise generation 48dBA
Operating Voltage 230V
Weight 19kg
Width 325mm

Reviews

Be the first to submit a review

Trustpilot