Weller T0053638699N WFE P Soldering Fume Extractor 230V 70W 2 FE Irons

MPN
T0053638699N
Brand
Weller
EAN-13
4003019062560
Order Code
08-2859
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1082.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller WFE P soldering fume extractor is a 230 V, 70 W unit designed for efficient removal of soldering fumes. This extraction unit is ideal for maintaining clean air in soldering workshops and production environments. As a reliable soldering accessory, it contributes to healthier workplaces by minimizing exposure to harmful particles.
Type Soldering fume extractor
Power Rating 70W
Maximum Airflow Rate 50l/min
Air flow rate 50l/min
Dimensions (L x W x H) 140 x 140 x 295 mm
ESD Safe Antistatic
Height 295mm
Length 140mm
Max. noise generation 45dBA
Operating Voltage 230V
Weight 4kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot