Weller T0053503699N WXR 3032 Set Rework Station 420W WXHAP200/WXDV120/WXP65 230V

MPN
T0053503699N
Brand
Weller
EAN-13
4003019435869
Order Code
85-5223
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2944.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/12/2026

The Weller WXR 3032 Rework Station consists of a WXR 3 power unit, a WXHAP 200 hot air pencil, a WXDV120 desoldering iron and a WXP 65 soldering iron and safety rests.

The Weller WXR 3 power unit is compatible with all tools in the WX series and provides a host of functions including traceability.


  • All-in-one station - saves money over buying separate units
  • 200W hot air pencil
  • 120W desoldering iron
  • 65W soldering iron
  • Easy to integrate into a traceability process
  • Intelligent power management automatically shares power between tools
  • Use as a benchtop controller, i.e. for Zero Smog units
  • Intelligent power management
  • Compatible with all Weller intelligent WX tools
  • Memory set on tool
  • Backlit graphical display with multilingual operating interface
  • Self contained with 2 integrated pumps - no need for external compressed air source
  • Multi-purpose USB port for firmware updates, setting-up, datalogging and statistical download to PC or USB stick
  • Weller type WXR 3032
Type Rework station
Output Wattage 420W

Reviews

Be the first to submit a review

Trustpilot