Christmas Opening Hours and Delivery Dates here

Weller T0053444399 WT2010M Soldering Kit 150W 100-450°C 2-Channel

Order Code:

08-2848

Brand: Weller MPN: T0053444399 EAN-13: 4003019441358
Qty Unit Price (Ex VAT)
1+ £799.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Weller's WT2010M Soldeerstation WTP90 Soldering Kit is a digital soldering station offering 150 W of power and a temperature range of 100 to 450 °C. It features precise heating control and includes a soldering tip, making it ideal for electronics assembly and repair. This kit is suitable for both professional and hobbyist applications requiring reliable and consistent soldering performance.
Type Soldering kit
Power Output 150W
Dimensions (L x W x H) 320 x 265 x 190 mm
Display Digital
Height 190mm
Length 320mm
Max. temperature 450°C
Min. temperature 100°C
Operating Voltage 230V
Soldering iron features + soldering tip
Width 265mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot