Weller T0053444399 WT 2010M WT 2M/WTP 90/WSR200 Soldering Station 230V

MPN
T0053444399
Brand
Weller
EAN-13
4003019441341
Order Code
85-5623
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £680.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller WT 2010 set consists of a WT 2M, 2-channel 150W power supply unit, a WTP 90 90W soldering iron and a WSR 200 safety rest.

The second channel of the WT 2M power supply unit can be used to power another compatible soldering iron or accessory.


  • Click here for full details of the WT 2M 2-channel 150W power supply unit
  • Click here for full details of the WTP 90 soldering iron
  • Click here for full details of the WSR 200 safety rest
  • Weller type WT 2010 set

Click here to see the compatibility chart.
Type Soldering Station
Analogue / Digital Digital
Power Output 150W
Iron Model(s) WTP 90
Iron Voltage 24V
Number of Outputs 2
Temperature Max 450°C
Temperature Min 100°C

Reviews

Be the first to submit a review

Trustpilot