Weller T0053380699N WR 2002 Set Repair Station

MPN
T0053380699N
Brand
Weller
EAN-13
0037103305527
Order Code
85-4902
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1467.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

The Weller WR 2002 Repair Station is a 2-channel unit with both soldering and desoldering irons. An optional hot air pencil can be added if desired.


  • Small repair kit for all repair work
  • Simultaneous operation of 2 soldering tools up to 200W total
  • All soldering tools up to 200W can be connected, however simultaneous operation of hot air and soldering is not possible
    Set contains:
  • WR2, 2-channel supply unit (250W)
  • WP 80 soldering iron (80W) with Silver Line Heating Technology, LT B tip and WDH 10 safety rest with brass wool
  • DSX 80 desoldering iron (80W), DX 113 HM desoldering tip and WDH 30 safety rest with brass wool
  • Weller type WR2002

Please note that simultaneous operation of a hot air pencil and a desoldering iron is not possible.

Type Repair station
Output Wattage 250W
Air Flow 15l/min
Power Supply 24V
Temperature Range 50 to 550°C

Reviews

Be the first to submit a review

Trustpilot