Weller T0053298392 WE1010 Soldering Station "Black Edition" 230V/50Hz

MPN
T0053298392
Brand
Weller
EAN-13
4003019449828
Order Code
85-6905
Country of Origin
Mexico
Qty Unit Price (Inc VAT)
1+ £161.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 3 weeks

Introducing the Weller 80 Years Limited Black Editions, crafted for those who never settle, never stop, and never look back. #PowerfulTogether

For 80 years, you've been the one building, creating, and pushing the limits. You turn ideas into reality. You don't just follow history, you write it. Whether you're a Maker, a Doer, or a Creator, you know what it takes. The late nights, the setbacks, the breakthroughs. The drive to build, to break, to redefine what's possible. Now it's time to own the future.

The Weller 80 Years Limited "Black Edition" WE1010 soldering station set comprises a WE1 station, a WEP70 black soldering iron, a PH70 black safety soldering iron rest with a soldering tip cleaning sponge.

This limited edition Black soldering station is suitable for both education and as an entry-level professional station. It has many of the software features found on professional Weller stations, plus, it is both easy and economical to use.


  • Limited "Black Edition" WE1010
  • The Weller WE1010 soldering station is a powerful and easy to use solution for both professional and DIY users
  • Digital control with an easy-to-read LCD screen and three buttons for easy temperature control
  • Temperature stability of +/- 2°C / +/- 4°F, which exceeds MIL specifications and ensures consistently high quality solder joints
  • The ergonomic soldering iron has a lightweight, pen-like design with a co-molded handle for comfortable working
  • The tool-less tip change allows for quick and safe tip replacement
  • The flexible silicone cable is heat resistant and meets the highest industry standards for mechanical strength
  • The WE1010 is ESD safe and CE and UL certified, making it ideal for professional use
  • Key applications include electronics repair, prototyping and general soldering
  • Weller type T0053298392 WE1010

For replacement soldering tip cleaning sponges, click here.
Type Soldering Station
Analogue / Digital Digital
Power Output 70W
Iron Model(s) WEP 70
Iron Voltage 23V
Temperature Max 450°C
Temperature Min 100°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot