Weller T0053298391 Soldering Station WE1010 & ZeroSmog Shield Bundle

MPN
T0053298391
Brand
Weller
EAN-13
4003019448326
Order Code
85-6851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £262.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 weeks

Weller T0053298391 Soldering Station WE1010 & ZeroSmog Shield Bundle - For a seamless and health-conscious soldering experience, Weller bundled its best seller WE1010 soldering station with the new ZeroSmog Shield single filtration unit. This easy-to-use soldering bundle not only ensures precision in your soldering projects, but also prioritizes your health.

The advanced filtration system efficiently captures and removes harmful fumes and particles, protecting the operator's respiratory health.

With adjustable temperature control and an ergonomic design, this soldering station offers ease of use, making it ideal for beginners and seasoned professionals alike. Get your project soldered and breathe easy.


  • ESD Safe:Yes
  • Interface: No
  • Maximum Volume: 50 dB(A)
  • Power: 95 W
  • UPC: 037103375995
  • Voltage: 230 V
Type Shield Kit
Voltage 100–240V AC
Power Rating 85W (Solder Station), 10W (Shield)
Interface No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot