Weller T0053256699N WDD 81V Desoldering Kit 95W Digital with Tray

MPN
T0053256699N
Brand
Weller
EAN-13
4003019410279
Order Code
08-2834
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £860.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weller's WDD 81V Desoldering Kit is a high-quality unit designed for efficient and precise solder removal. This kit, identified as T0053256699N, is perfect for electronics repair and maintenance tasks. It is ideal for professional environments requiring reliable desoldering capabilities.
Type Desoldering kit
Output Wattage 95W
Maximum Temperature 450°C
Min. temperature 50°C
Power supply (LOV) mains-powered
Preheating time 80s
Weight 3980g

Reviews

Be the first to submit a review

Trustpilot