Weller T0052924099 WTPP MS Soldering Iron 12V 40W for Precision Jobs

MPN
T0052924099
Brand
Weller
EAN-13
4003019448838
Order Code
08-2831
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £173.20 £172.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 156 availableBack-order availability date - 28/10/2026

The Weller WTPP MS soldering iron operates at 12 V and has a power rating of 40 W, with adjustable temperatures ranging from 100 to 450 °C. It is designed for precise soldering tasks, often used in electronics and fine electrical work. This tool is ideal for professionals and hobbyists who require a reliable and adjustable soldering solution.
Type Soldering iron
Wattage 40W
Voltage 12V
Maximum Temperature 450°C
Min. temperature 100°C
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot