Weller T005292399 WTMP MS Soldering Iron 12V 40W 100-450°C Precise Tips

MPN
T005292399
Brand
Weller
EAN-13
4003019448821
Order Code
08-2830
Country of Origin
Mexico
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £181.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller WTMP MS soldering iron, model T005292399, operates at 12 V and 40 W. It features an adjustable temperature range from 100 to 450 °C, ideal for precise electronic repairs. Commonly used in electronics and DIY projects, it provides reliable performance for soldering tasks.
Type Soldering iron
Wattage 40W
Voltage 12V
Maximum Temperature 450°C
Min. temperature 100°C
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot