Weller T0052918099N WP 80 Soldering Iron 24V 80W Chisel/ESD Safe

MPN
T0052918099N
Brand
Weller
EAN-13
4003019415212
Order Code
08-2824
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £170.01 £169.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weller is the manufacturer of the WP 80 soldering iron, operating at 24 V with a power of 80 W. It features a chisel-shaped tip with a temperature range of 50 to 450 °C. This soldering iron is suitable for precision electronic soldering tasks.
Type Soldering iron
Wattage 80W
Voltage 24V
Dimensions (L x W x H) 340 x 80 x 50 mm
Height 50mm
Length 340mm
Maximum Temperature 450°C
Min. temperature 50°C
Power supply (LOV) via base station
Preheating time 10s
Solder tip type Chisel-shaped
Soldering iron features + soldering tip
Weight 161g
Width 80mm
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot