Weller T0052916199N WSP 80 Soldering Iron 24V 80W Chisel 50-450°C

MPN
T0052916199N
Brand
Weller
EAN-13
4003019015788
Order Code
08-2822
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £177.72 £177.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Weller soldering iron features a 24 V, 80 W chisel-shaped tip with a temperature range of 50 to 450 °C. Manufactured by Weller, this reliable tool is suitable for precision soldering tasks in electronics. Ideal for both professional and hobbyist applications, the soldering iron ensures efficient heat transfer and precise control.
Type Soldering iron
Wattage 80W
Voltage 24V
Dimensions (L x W x H) 340 x 80 x 50 mm
Height 50mm
Length 340mm
Maximum Temperature 450°C
Min. temperature 50°C
Power supply (LOV) via base station
Preheating time 10s
Solder tip type Chisel-shaped
Soldering iron features + soldering tip
Weight 174g
Width 80mm
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot