Weller T0052711899 HAP 1 Hot Air Pencil Set Solder/Desolder Use

Image Representative of Range

Weller T0052711899 HAP 1 Hot Air Pencil Set Solder/Desolder Use

MPN
T0052711899
Brand
Weller
EAN-13
4003019417810
Order Code
13-5473
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £416.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller HAP 1 Hot Air Pencil Set, model number T0052711899, is a tool designed for precise hot air soldering tasks. It features adjustable temperature settings for effective rework and repair of small components. This set is typically used in electronics applications where precision desoldering is required.
Type Hot air soldering
Output Wattage voltage:100W
Maximum Temperature 550°C
Min. temperature 50°C
Operating Voltage 24V DC
Weight 60g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot