Weller T0052711799 HAP 200 Hot Air Pencil Set for Soldering & Desoldering

Image Representative of Range

Weller T0052711799 HAP 200 Hot Air Pencil Set for Soldering & Desoldering

MPN
T0052711799
Brand
Weller
EAN-13
4003019416431
Order Code
13-5472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £345.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller HAP 200 Hot Air Pencil Set is a precision tool designed for detailed soldering tasks. It features adjustable air flow and temperature control, ideal for delicate rework and repair applications. Typically used in electronics and circuit board assembly, it provides precise heat application to prevent component damage.
Type Hot air soldering
Output Wattage 200W
Maximum Temperature 550°C
Min. temperature 50°C
Operating Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot